FESTO 132052 L-piece G1/4-8-50 Connector for pneumatic systems

MPN
132052
Brand
FESTO
EAN-13
4052568027049
Order Code
03-1591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.85
100+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The FESTO L-piece 132052 is a pneumatic connector designed for use in fluid power systems. It features a G1/4 thread and an 8 mm push-in fitting, ideal for redirecting airflow at right angles. This L-piece is typically applied in industrial automation and machinery for efficient air connection management.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot