FESTO 132051 L-piece G1/4-6-100 Connector Durable Quality

MPN
132051
Brand
FESTO
EAN-13
4052568027032
Order Code
03-1590
Country of Origin
Germany
View Full Product Range (13)

Discontinued


The FESTO L-piece 132051 is a pneumatic connector designed for efficient air flow connections. It features a G1/4 thread and a 6 mm push-in fitting, ideal for quick and secure tubing connections. Typically used in industrial automation, this component facilitates easy installation and repositioning within compressed air systems.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot