FESTO 132047 Screw Fastener QS-G1/2-16-20 1pc durable fitting

MPN
132047
Brand
Festo
EAN-13
4052568026998
Order Code
03-1586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.12
100+ £6.54
500+ £6.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo screw fastener 132047 QS-G1/2-16-20 is a robust pneumatic connector. It features a reliable G1/2 thread size and is typically used for joining pneumatic components in various industrial applications. Manufactured by Festo, it ensures secure and efficient connections in high-pressure environments.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot