FESTO 132046 Screw Fastener G1/2-12-20 sturdy and reliable

Order Code:

03-1585

Brand: FESTO MPN: 132046 EAN-13: 4052568026981
Qty Unit Price (Inc VAT)
2+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Festo Screw Fastener 132046 is a pneumatic connector, ideal for securely joining components within pneumatic systems. Manufactured by Festo, this item features a QS-G1/2-12-20 design, providing reliable and efficient connection in industrial applications. It is commonly used in automation and control systems to ensure robust and leak-proof connections.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot