FESTO 132038 Screw Fastener MPN: QS-G1/8-8-50 1pc durable design

MPN
132038
Brand
Festo
EAN-13
4052568026905
Order Code
03-1577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Festo's screw fastener, model QS-G1/8-8-50, serves as a reliable pneumatic connector. It is ideal for securely joining pneumatic components, ensuring efficient airflow in a system. Typically used in automation and engineering applications, it enhances the performance of pneumatic circuits.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot