FESTO 132036 Screw Fastener QS-G1/8-4-100 reliable and durable

MPN
132036
Brand
Festo
EAN-13
4052568026882
Order Code
03-1575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.42
10+ £1.30
100+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Festo's pneumatic connector, model QS-G1/8-4-100, features a G1/8 thread and is designed for secure screw fastening. It is constructed for robust pneumatic systems, ensuring reliable air flow connections. This component is typically utilised in various industrial automation and fluid control applications.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot