FESTO 130820 T-piece Pipe Diameter 6mm 1pc

MPN
130820
Brand
Festo
EAN-13
4052568025403
Order Code
03-1570
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Festo's T-piece 130820 QST-6-4-100 is a pneumatic connector designed for efficient air distribution. With a 6 mm pipe diameter, it ensures reliable performance in pneumatic systems. Typically used in automation and control applications, it enables seamless integration of air lines.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot