FESTO 130814 Y-piece Pipe dia 10 mm 1pc

MPN
130814
Brand
FESTO
EAN-13
4052568025359
Order Code
03-1569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The FESTO Y-piece, model QSY-10-8-20, is a pneumatic connector with a pipe diameter of 10 mm. This component is designed to facilitate branching in pneumatic systems, enhancing the distribution of air flow. Typical applications include automation systems and equipment requiring efficient air flow management.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Reviews

Be the first to submit a review

Trustpilot