FESTO 130810 Y-piece Pipe Ø 10mm

MPN
130810
Brand
FESTO
EAN-13
4052568025311
Order Code
03-1565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo Y-piece 130810 QSY-10-20 is a pneumatic connector with a pipe diameter of 10 mm, designed for splitting air flows efficiently. This component ensures secure and robust connections, ideal for applications in complex pneumatic systems. Manufactured by Festo, it is commonly used in industrial automation and machinery setups to enhance air distribution.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Reviews

Be the first to submit a review

Trustpilot