FESTO 130809 Y-piece Pipe Diameter 8mm 1pc QSY-8-50

MPN
130809
Brand
FESTO
EAN-13
4052568025304
Order Code
03-1564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Festo Y-piece 130809 is a pneumatic connector designed for efficient air distribution, featuring an 8 mm pipe diameter. It is ideal for branching connections in pneumatic systems, ensuring reliable airflow for various industrial applications. Its robust construction makes it suitable for use in automated machinery and other equipment requiring precise pneumatic operations.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot