FESTO 130806 T-piece 12 mm Pipe Diameter QST-12-20 1pc

MPN
130806
Brand
FESTO
EAN-13
4052568025274
Order Code
03-1561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Festo's QST-12-20 T-piece, part number 130806, is a pneumatic connector designed for efficient airflow management. Featuring a 12 mm pipe diameter, it is ideal for creating branch connections in pneumatic systems. This durable component is commonly used in industrial automation and machinery applications.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

Reviews

Be the first to submit a review

Trustpilot