FESTO 130804 T-piece Pipe Diameter 8 mm

MPN
130804
Brand
FESTO
EAN-13
4052568025250
Order Code
03-1559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The FESTO T-piece, model QST-8-50, is a pneumatic connector with a pipe diameter of 8 mm, ideal for branching applications in pneumatic systems. This component ensures reliable and efficient airflow distribution in various industrial settings. Manufactured by FESTO, the T-piece is known for its durability and precision engineering.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot