FESTO 130792 Connector piece 12mm Pipe Diameter 1 piece

MPN
130792
Brand
FESTO
EAN-13
4052568025137
Order Code
03-1556
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Festo's connector piece, model number 130792, is a pneumatic connector designed for 12 mm pipe diameter applications. It ensures secure and efficient connections in pneumatic systems. Typically used in industrial automation, it is renowned for its reliability and precision.
Type Connector piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

Reviews

Be the first to submit a review

Trustpilot