FESTO 130774 QSML L-piece M7-6 pneumatic fitting durable compact

MPN
130774
Brand
FESTO
EAN-13
4052568024956
Order Code
03-1514
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Festo manufactures the QSML-M7-6-100 L-piece pneumatic connector, designed for robust and reliable air connections. This M7 to 6mm push-in fitting is ideal for efficient airflow in industrial automation systems. It is commonly used to facilitate quick and secure tubing connections in compressed air circuits.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot