FESTO 130771 L-piece QSML M5 4mm male Connector 1 piece

MPN
130771
Brand
FESTO
EAN-13
4052568024925
Order Code
03-1446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Festo L-piece 130771 is a pneumatic connector designed for reliable air flow in compact spaces. It features an M5 thread and 4 mm push-in fitting, ideal for connecting tubing systems. Typically used in automation and manufacturing applications, this durable component ensures secure and efficient pneumatic connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot