FESTO 130769 L-piece QSML series for M3-4 connections 1pc

Order Code:

03-1445

Brand: FESTO MPN: 130769 EAN-13: 4052568024901

Discontinued


Festo manufactures the L-piece 130769, a pneumatic connector designed for efficient air flow management in systems. This component features a compact M3 thread and a 4 mm tubing connection, ideal for tight spaces. It is typically used in industrial automation and machinery for reliable pneumatic connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot