FESTO 130768 L-piece M3-3 pack of 100 durable and reliable

MPN
130768
Brand
FESTO
EAN-13
4052568024895
Order Code
03-1444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.60
10+ £3.28
100+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The FESTO L-piece 130768 QSML-M3-3-100 is a pneumatic connector designed for efficient airflow control in tight spaces. It features a compact design tailored for easy installation in systems requiring L-shaped connectivity. Typically used in automation and machinery, this connector ensures reliable performance in pneumatic circuits.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot