FESTO 130763 Straight piece QSM-6H-4-100 compact pneumatic fitting

MPN
130763
Brand
FESTO
EAN-13
4052568024840
Order Code
03-1440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.29
10+ £2.12
100+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Festo manufactures the Straight Piece QSM-6H-4-100, a high-quality pneumatic connector designed for efficient airflow in pneumatic systems. It features a durable construction ensuring reliable performance and secure connections in industrial settings. Typically used in automation and production environments, it facilitates seamless integration of pneumatic components.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot