FESTO 130761 QSM-6-4-100 Straight Piece Reducer 6mm to 4mm Diameter 1 Piece

MPN
130761
Brand
Festo
EAN-13
4052568024826
Order Code
03-1438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.26
10+ £2.09
100+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 14 in stockBack-order availability date - 10/11/2026

The FESTO QSM-6-4-100 is a pneumatic connector designed as a straight piece reducer, with a pipe diameter of 6 mm on one side and 4mm on the other. Manufactured by FESTO, it is suited for applications in pneumatic systems where a reliable and straightforward connection is required. Its robust design ensures efficient air flow and secure fitting in various industrial settings.
Type Reducer
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6 and 4mm

Reviews

Be the first to submit a review

Trustpilot