FESTO 130757 QSM-3-100 Straight piece 3mm Pipe Diameter 1pc

MPN
130757
Brand
Festo
EAN-13
4052568024789
Order Code
03-1434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The FESTO QSM-3-100 is a pneumatic connector designed for a pipe diameter of 3 mm. This straight piece is ideal for creating efficient air connections in automated systems or machinery. Typically, it is used in industrial applications where reliable pneumatic connections are essential.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute KBK: 4 - very strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 3mm

Reviews

Be the first to submit a review

Trustpilot