FESTO 130755 Screw Fastener QSM-1/8-4-100 1pc reliable fitting

MPN
130755
Brand
FESTO
EAN-13
4052568024765
Order Code
03-1432
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Festo QSM-1/8-4-100 is a pneumatic connector designed for secure and efficient air line connections. It features a screw fastener mechanism, ensuring a reliable and leak-proof fit. Typically used in automation systems, the connector is ideal for industrial pneumatic applications.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot