FESTO 130747 L-piece 130747 QSL-8H-50 8mm Connectors robust design

Order Code:

03-1431

Brand: FESTO MPN: 130747 EAN-13: 4052568024680
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 in stock, despatched in 4 working days

The Festo L-piece 130747 QSL-8H-50 is a pneumatic connector designed for efficient air flow in systems requiring right-angled connections. It features durable construction suitable for high-pressure environments and is commonly used in automation and industrial applications. The product ensures reliable performance in pneumatic circuits, enhancing system efficiency and connection integrity.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot