FESTO 130744 L-piece Pipe Diameter 12 mm 1pc

MPN
130744
Brand
FESTO
EAN-13
4052568024659
Order Code
03-1429
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Festo QSL-12-20 L-piece is a pneumatic connector designed for pipes with a diameter of 12 mm. It is commonly used in industrial automation systems for connecting air lines. This durable L-piece facilitates rapid and secure connections in compressed air systems.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

Reviews

Be the first to submit a review

Trustpilot