FESTO 130741 L-piece 6 mm QSL-6-100 Pipe Connector 1pc

MPN
130741
Brand
FESTO
EAN-13
4052568024628
Order Code
03-1426
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The FESTO L-piece 130741 is a pneumatic connector designed for efficient air flow in various pneumatic systems with a pipe diameter of 6 mm. Its robust design ensures reliable connections, making it ideal for use in both industrial automation and fluid control applications. Typically employed in settings requiring durable and precise connections, the FESTO QSL-6-100 enhances system flexibility and performance.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute KBK: 1 - Low corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot