FESTO 130740 L-piece Pipe Diameter 4 mm QSL-4-100 1pc

MPN
130740
Brand
Festo
EAN-13
4052568024611
Order Code
03-1425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The FESTO L-piece 130740 is a pneumatic connector designed for joining 4 mm pipes. It facilitates efficient air flow and is typically used in automation and control applications. Its robust construction ensures a reliable connection in pneumatic systems.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot