FESTO 130738 Pneumatic L-piece 1/2 inch 12-20 bar 1pc

MPN
130738
Brand
FESTO
EAN-13
4052568024598
Order Code
03-1423
Country of Origin
Germany

Discontinued


Festo's L-piece 130738 is a high-quality pneumatic connector designed for efficient airflow in piping systems. It features a robust build and reliable performance for connecting two pipes at a 90-degree angle. Typical applications include pneumatic installations where space is limited and precise direction of airflow is crucial.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot