FESTO 130728 L-piece male thread 4mm push-in fitting

MPN
130728
Brand
Festo
EAN-13
4052568024499
Order Code
03-1416
Country of Origin
Germany

Discontinued


The FESTO L-piece 130728 is a high-quality pneumatic connector designed for efficient air flow management. This connector features a 1/8-inch port with a 4mm tube connection, ideal for compact and reliable air tubing connections. Commonly used in industrial automation systems, it ensures secure and leak-proof joints within pneumatic circuits.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot