FESTO 130726 Sleeve QSH-10-50 High-quality durable sleeve 1pc

MPN
130726
Brand
Festo
EAN-13
4052568024475
Order Code
03-1415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.53
10+ £1.41
100+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Festo manufactures the QSH-10-50 sleeve, a pneumatic connector designed for secure and efficient airflow. This component is essential in various pneumatic systems for connecting hoses or tubes. Its robust design ensures reliable performance in industrial applications.
Type Sleeve
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot