FESTO 130710 Screw Fastener QSF-1/8-6-B-100 1/8" size 1pc

MPN
130710
Brand
Festo
EAN-13
4052568024314
Order Code
03-1407
Country of Origin
Germany
View Full Product Range (12)

Discontinued


Festo's screw fastener QSF-1/8-6-B-100 is a high-quality pneumatic connector designed for secure and reliable connections. It is suitable for applications that require robust and durable fastening, such as in industrial pneumatic systems. The fastener is ideal for use in complex machinery where precision and reliability are paramount.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot