FESTO 130706 Cap QSC-8-50 8mm Pipe Diameter 1 piece

MPN
130706
Brand
FESTO
EAN-13
4052568024277
Order Code
03-1403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.28
10+ £1.18
100+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

The FESTO QSC-8-50 pneumatic connector is a cap designed for use with 8 mm diameter pipes. Manufactured by FESTO, it ensures a secure and reliable closure of pneumatic systems, preventing leakage. Typically used in industrial automation, it is essential for maintaining system integrity and performance.
Type Cap
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot