FESTO 130700 QSC-6H-100 Reducer compact durable 1pc

MPN
130700
Brand
FESTO
EAN-13
4052568024215
Order Code
03-1397
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.861
10+ £0.795
100+ £0.746
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The FESTO QSC-6H-100 reducer is designed for precise control in pneumatic systems. This high-quality component is ideal for applications requiring efficient pressure regulation. It is typically used in industrial automation and machinery operations.
Type Reducer
Material (details) PBT
Max. operating pressure 6bar
Min. operating pressure -0.95bar
Misc Attribute Pneumatic connection: Plug-in sleeve QS-6
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot