FESTO 130697 QS Straight piece for pneumatic systems durable fit

MPN
130697
Brand
FESTO
EAN-13
4052568024185
Order Code
03-1395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Festo's straight piece 130697 is a pneumatic connector designed to ensure reliable connections in fluid control systems. It features a QS-10H-8-50 model specification, ideal for use in a variety of industrial and automation applications. This connector provides seamless integration and efficient air flow management in complex pneumatic circuits.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot