FESTO 130696 Straight piece QS-8H-6-50 R3/8 External thread

MPN
130696
Brand
FESTO
EAN-13
4052568024178
Order Code
03-1394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.74
10+ £2.52
100+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Festo manufactures the QS-8H-6-50, a pneumatic connector featuring an R3/8 external thread. This straight piece is designed for efficient air flow connections and is typically used in pneumatic systems. Its robust construction ensures reliable performance in industrial applications.
Type Straight piece
External thread R3/8
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute KBK: 1 - Low corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot