FESTO 130695 Straight piece QS-6H-4-100 6mm tube 4mm thread

MPN
130695
Brand
FESTO
EAN-13
4052568024161
Order Code
03-1393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The FESTO straight piece, part number 130695, is a pneumatic connector ideal for connecting hoses in straight-line applications. It features a QS-6H-4-100 design that ensures reliable and efficient airflow within pneumatic systems. Commonly used in industrial automation, this connector facilitates seamless connections between pneumatic components.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot