FESTO 130692 QS-8-6-50 Straight piece Pipe Diameter 8 mm 1pc

MPN
130692
Brand
FESTO
EAN-13
4052568024130
Order Code
03-1390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Festo manufactures the QS-8-6-50 straight piece, a pneumatic connector with an 8 mm pipe diameter. This fitting is suitable for securely joining sections of pneumatic tubing in air supply systems. Typical applications include automation and industrial machinery where streamlined air flow is essential.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot