FESTO 130687 Straight piece 6mm Pipe Diameter QS-6-100 1pc

MPN
130687
Brand
Festo
EAN-13
4052568024086
Order Code
03-1385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

The Festo QS-6-100 is a pneumatic connector designed for use with 6 mm pipes. It serves as a straight piece, enabling efficient and secure connections in pneumatic systems. Ideal for various industrial applications, this component ensures reliable performance and easy integration.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot