FESTO 130684 Screw Fastener for QS-1/2-12-20 1pc precise fit

MPN
130684
Brand
FESTO
EAN-13
4052568024055
Order Code
03-1382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £5.85
10+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Festo's Screw Fastener 130684 is a pneumatic connector designed for secure and reliable connections. It features a robust construction suitable for various industrial applications. Typically, it is used in pneumatic systems to ensure efficient and safe air flow.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot