FESTO 130682 Screw Fastener QS-3/8-10-50 for secure connections

MPN
130682
Brand
Festo
EAN-13
4052568024031
Order Code
03-1380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The FESTO screw fastener 130682, model QS-3/8-10-50, is a pneumatic connector that securely joins components in air pressure systems. Its robust design ensures reliable performance in various industrial applications, including automation and mechanical engineering. Typically, it is used for connecting hoses and tubes in compressed air systems to facilitate efficient airflow management.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot