FESTO 130680 Screw Fastener QS-1/4-12-20 1pc durable FESTO quality

MPN
130680
Brand
Festo
EAN-13
4052568024017
Order Code
03-1379
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The Festo screw fastener 130680 is a pneumatic connector designed for secure and reliable connections in fluid applications. It features a QS-1/4-12-20 fitting, ideal for facilitating quick installations. Commonly used in industrial automation, it ensures efficient and dependable performance in various pneumatic systems.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot