FESTO 130674 Screw Fastener QS-1/8-4-100 durable precise fitting

MPN
130674
Brand
Festo
EAN-13
4052568023959
Order Code
03-1373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.11
10+ £1.94
100+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The FESTO screw fastener 130674 QS-1/8-4-100 is a pneumatic connector designed for efficient air line installations. With precise screw fastening capabilities, it ensures secure and leak-proof connections. Typically used in industrial automation systems, this fastener supports reliable performance in pneumatic circuits.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot