FESTO 130633 Y-piece R1/2 external thread for pneumatic systems

MPN
130633
Brand
FESTO
EAN-13
4052568023867
Order Code
03-1369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.81
10+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO Y-piece 130633 QSY-6H-4 is a pneumatic connector with an external thread size of R1/2. It is designed to split an air supply into two separate pathways, making it useful in pneumatic systems requiring multiple air lines. Manufactured by FESTO, this durable and reliable component is commonly used in industrial and automation applications.
Type Y-piece
External thread R1/2
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute KBK: 1 - Low corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot