FESTO 130622 Straight piece QS-8H-4 Pipe Diameter 4 mm 1pc

MPN
130622
Brand
FESTO
EAN-13
4052568023805
Order Code
03-1364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Festo straight piece 130622 QS-8H-4 is a pneumatic connector with a pipe diameter of 4 mm. This component is ideal for connecting straight-line pneumatic circuits and is commonly used in industrial automation systems. Manufactured by Festo, it ensures reliable performance in various air handling applications.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot