FESTO 130614 QST T-piece Pipe Diameter: 6 mm/10 mm 1pc

MPN
130614
Brand
FESTO
EAN-13
4052568023720
Order Code
03-1360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.58
10+ £7.13
100+ £6.44
500+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Festo T-piece 130614 QST-10-6 is a pneumatic connector designed for joining pipes with diameters of 6 mm and 10 mm. It is suitable for use in a variety of industrial and automation applications, ensuring effective fluid transport and system flexibility. Festo is renowned for high-quality engineering, making this T-piece a reliable choice for pneumatic systems.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot