FESTO 130606 Straight Piece 4 mm/8 mm Pipe Diameter 1pc

MPN
130606
Brand
Festo
EAN-13
4052568023645
Order Code
03-1354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Festo manufactures the QS-8-4, a pneumatic connector known for its precision and reliability. This straight piece, suitable for pipe diameters of 4 mm and 8 mm, facilitates seamless connections in pneumatic systems. It is typically used in industrial automation setups for efficient air flow management.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot