FESTO 1254042 DHPS-10-A-NC 2-finger gripper Aluminium alloy

Image Representative of Range

FESTO 1254042 DHPS-10-A-NC 2-finger gripper Aluminium alloy

MPN
1254042
Brand
FESTO
EAN-13
4052568229160
Order Code
03-1353
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £450.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO 1254042 DHPS-10-A-NC is a 2-finger gripper made from aluminium wrought alloy, designed for precise handling applications. Known for its durability and lightweight properties, it is suitable for automated gripping tasks in manufacturing and assembly lines. This component is ideal for use where compact and reliable gripping solutions are required.
Type 2-finger gripper
Connection M3
Enclosure material Aluminium wrought alloy
Max. ambient temperature +60°C
Max. operating pressure 8bar
Min. ambient temperature +5°C
Operating medium Compressed Air
Operating pressure (min.) 4bar
Weight 68g

Reviews

Be the first to submit a review

Trustpilot