FESTO 1231120 Muffler M3 thread 10 bar Brass 1pc

Order Code:

03-1351

Brand: FESTO MPN: 1231120 EAN-13: 4052568061784
Qty Unit Price (Inc VAT)
2+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 in stock, despatched in 4 working days

Festo's muffler (part number 1231120) features an external M3 thread and can withstand pressures up to 10 bar, crafted from durable brass. This part is typically used in pneumatic systems to reduce noise and control exhaust airflow. The compact design makes it suitable for various industrial and automation applications.
Type Muffler
External thread M3
Material Brass
Max Operating Pressure 10bar
Max. temperature 80°C
Min. temperature -40°C
Misc Attribute Pneumatic connection: M3
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot