FESTO 12255 Nipple Fastener CN-M5-PK-3 Metal construction M5 thread

MPN
12255
Brand
FESTO
EAN-13
4052568021429
Order Code
03-1346
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Inc VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Festo CN-M5-PK-3 Nipple fastener is a durable pneumatic connector designed for quick and reliable connections in pneumatic systems. It features an M5 thread, making it suitable for a variety of industrial uses. Typical applications include use in automation systems and machinery requiring efficient air flow connections.
Type Nipple fastener
Material Steel
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot