FESTO 1206625 Muffler G12 Brass 10 bar External Thread 1pc

MPN
1206625
Brand
FESTO
EAN-13
4052568061685
Order Code
03-1345
Country of Origin
Italy
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The FESTO muffler 1206625 is a brass component with an external G12 thread designed to withstand pressures up to 10 bar. Typically used in pneumatic systems, it effectively reduces noise and exhaust flow disturbances. Its robust construction ensures durability and reliable performance in industrial environments.
Type Muffler
External thread G12
Material Brass
Max Operating Pressure 10bar
Max. temperature 80°C
Min. temperature -40°C
Misc Attribute Pneumatic connection: G1/2
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot