FESTO 1206623 Muffler Brass 10 bar G14 Thread 1pc

MPN
1206623
Brand
Festo
EAN-13
4052568061661
Order Code
03-1343
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The FESTO muffler, with model number 1206623, is made of brass and features an external G14 thread, capable of withstanding up to 10 bar pressure. It is designed to reduce noise in pneumatic systems by dampening the sound emitted from exhaust ports. Typical applications include use in industrial automation and machinery where noise reduction is crucial for the working environment.
Type Muffler
External thread G14
Material Brass
Max Operating Pressure 10bar
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute Pneumatic connection: G1/4
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot