FESTO 1206621 Muffler M5 thread 10 bar Brass 1pc

MPN
1206621
Brand
Festo
EAN-13
4052568061647
Order Code
03-1341
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Festo's 1206621 muffler features an external M5 thread and can withstand a pressure of up to 10 bar. Made of brass, this part is durable and reliable for various pneumatic systems. Typically used to reduce noise in air exhaust systems, it is suitable for industrial applications requiring efficient noise control.
Type Muffler
External thread M5
Material Brass
Max Operating Pressure 10bar
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute Pneumatic connection: M5
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot